Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,099 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.74612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.8V | 32V | 5V | - | 2A | 1.1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
8,293 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,500 : ¥10.11815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 48V | 1.22V | 43.2V | 3A | 850kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
1,103 In Stock | 1 : ¥27.29000 Cut Tape (CT) 3,000 : ¥13.70362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.9V | 23V | 4.5V | 25V | - | 1.2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 13-PowerVFQFN | 13-VQFN-HR (2.5x2) | ||
4,134 In Stock | 1 : ¥52.62000 Cut Tape (CT) 500 : ¥32.97994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
19,010 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Down | Positive or Negative | Buck | Adjustable | 1 | 4.5V | 45V | 0.8V | 45V | 100mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |