Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
-SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4.5V5.5V
Voltage - Input (Max)
36V38V
Voltage - Output (Min/Fixed)
0.6V1.221V
Voltage - Output (Max)
32.04V38V
Current - Output
3A5A
Frequency - Switching
250kHz ~ 1MHz500kHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP8-SO PowerPad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
TPS5450MDDAREP
IC REG BUCK ADJ 5A 8SOPWR
Texas Instruments
3,242
In Stock
1 : ¥152.94000
Cut Tape (CT)
2,500 : ¥93.23134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.5V
36V
1.221V
32.04V
5A
500kHz
No
-55°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-SOIC Exp Pad
L7986ATR
IC REG BUCK ADJ 3A 8HSOP
STMicroelectronics
18,644
In Stock
1 : ¥14.62000
Cut Tape (CT)
2,500 : ¥8.72120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
38V
0.6V
38V
3A
250kHz ~ 1MHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.