Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,518 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥7.84368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 18V | 4A | 850kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
11,000 In Stock | 1 : ¥21.43000 Cut Tape (CT) 2,500 : ¥9.80599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 4A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,000 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.88765 Tape & Reel (TR) 3,000 : ¥2.27239 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 1.3V | - | 1A | 4.3MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, CSPBGA | UCSP35L1 | ||
14 In Stock | 1 : ¥13.35000 Cut Tape (CT) 3,000 : ¥6.12025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 1.8V | - | 1A | 5.4MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, WLCSP | 6-WLCSP |