Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,117 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.60679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 17V | 5V | - | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
8,690 In Stock 2,500 Factory | 1 : ¥45.99000 Cut Tape (CT) 2,500 : ¥17.48264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 76V | 1.221V | 13.2V | 500mA | 125kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |