Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,774 In Stock | 1 : ¥48.88000 Cut Tape (CT) 500 : ¥30.64416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 2.3V | 5.5V | -5V | - | 100mA | 900kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
3,242 In Stock | 1 : ¥152.94000 Cut Tape (CT) 2,500 : ¥93.23134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 36V | 1.221V | 32.04V | 5A | 500kHz | No | -55°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |