Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up, Step-Up/Step-Down
Topology
BoostBoost, SEPIC
Voltage - Input (Min)
0.8V1.2V2.6V2.7V
Voltage - Input (Max)
5.5V14V16V
Voltage - Output (Min/Fixed)
1.24V1.25V2.7V
Voltage - Output (Max)
14V24V29V
Current - Output
500mA (Switch)2.1A (Switch)2.2A (Switch)2.85A (Switch)
Frequency - Switching
300kHz ~ 2MHz1.5MHz1.6MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
AP3012KTR-G1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
221,160
In Stock
1 : ¥4.00000
Cut Tape (CT)
3,000 : ¥1.13333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LM2621MMX/NOPB
IC REG BST SEPIC ADJ 8VSSOP
Texas Instruments
7,712
In Stock
1 : ¥19.81000
Cut Tape (CT)
3,500 : ¥9.07566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.2V
14V
1.24V
14V
2.85A (Switch)
300kHz ~ 2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM2623AMM/NOPB
IC REG BOOST ADJ 2.2A 8VSSOP
Texas Instruments
19,600
In Stock
1 : ¥11.39000
Cut Tape (CT)
1,000 : ¥6.77942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
14V
1.24V
14V
2.2A (Switch)
300kHz ~ 2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT753
LMR62421XMF/NOPB
IC REG BST SEPIC ADJ 2.1A SOT23
Texas Instruments
3,306
In Stock
1 : ¥13.69000
Cut Tape (CT)
1,000 : ¥6.71030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
2.7V
5.5V
2.7V
24V
2.1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.