Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,635 In Stock 300,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.06254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 80°C (TA) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type J) | ||
9,618 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥7.28620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 6V | 0.6V | 6V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
8,313 In Stock | 1 : ¥91.56000 Cut Tape (CT) 2,500 : ¥50.00620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.5V | 22V | 2.5V | 42V (Switch) | 3.3A (Switch) | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFDFN Exposed Pad | 24-DFN (7x4) | ||
5,925 In Stock 3,065 Marketplace | 1 : ¥17.26000 Cut Tape (CT) 2,000 : ¥10.28647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 18V | 0.8V | 15V | 2A, 3A | 300kHz ~ 1.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP |