Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up/Step-Down
Topology
Boost, SEPICBuck-Boost
Voltage - Input (Min)
1.8V2.5V
Voltage - Input (Max)
5.5V15V
Voltage - Output (Min/Fixed)
1.8V2.5V
Voltage - Output (Max)
15V20V
Current - Output
1.4A (Switch)1.5A
Frequency - Switching
650kHz, 1.3MHz800kHz
Synchronous Rectifier
NoYes
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-WFDFN Exposed Pad
Supplier Device Package
8-MSOP14-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADP1612ARMZ-R7
IC REG BST SEPIC ADJ 1.4A 8MSOP
Analog Devices Inc.
6,635
In Stock
1 : ¥24.99000
Cut Tape (CT)
1,000 : ¥13.22279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost, SEPIC
Adjustable
1
1.8V
5.5V
1.8V
20V
1.4A (Switch)
650kHz, 1.3MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14 DFN
LTC3111EDE#TRPBF
IC REG BUCK-BOOST ADJ 1.5A 14DFN
Analog Devices Inc.
5,861
In Stock
1 : ¥85.61000
Cut Tape (CT)
2,500 : ¥46.76920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.5V
15V
2.5V
15V
1.5A
800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-WFDFN Exposed Pad
14-DFN (4x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.