Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,196 In Stock | 1 : ¥42.50000 Cut Tape (CT) 2,500 : ¥13.70300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 5V | - | 300mA | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN | 8-TDFN (2x2) | |||
2,869 In Stock | 1 : ¥29.16000 Cut Tape (CT) 1,500 : ¥13.60133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 6.5V | 0.8V | 5V | 50mA, 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) |