Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,534 In Stock | 1 : ¥45.32000 Cut Tape (CT) 3,000 : ¥22.76226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.8V | 15V | 6A | 200kHz ~ 1.6MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | |||
1,229 In Stock 6,658 Marketplace | 1 : ¥30.86000 Cut Tape (CT) 2,000 : ¥15.47366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 6V | 3.3V | - | 6A | 350kHz, 550kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |