AP62150WU-7 | |
---|---|
DigiKey Part Number | 31-AP62150WU-7TR-ND - Tape & Reel (TR) 31-AP62150WU-7CT-ND - Cut Tape (CT) 31-AP62150WU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62150WU-7 |
Description | IC REG BUCK ADJ 1.5A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62150WU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.00100 | ¥30.01 |
25 | ¥2.80520 | ¥70.13 |
100 | ¥2.24340 | ¥224.34 |
250 | ¥2.08272 | ¥520.68 |
500 | ¥1.76240 | ¥881.20 |
1,000 | ¥1.36183 | ¥1,361.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24163 | ¥3,724.89 |
6,000 | ¥1.16154 | ¥6,969.24 |
15,000 | ¥1.08143 | ¥16,221.45 |
30,000 | ¥1.02536 | ¥30,760.80 |
75,000 | ¥1.00132 | ¥75,099.00 |