Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,590 In Stock | 1 : ¥53.56000 Cut Tape (CT) 3,000 : ¥26.88192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 1V | 57V | 5A | 200kHz ~ 500kHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 30-WFQFN Exposed Pad | 30-WQFN (6x4) | ||
0 In Stock Check Lead Time | 490 : ¥94.25733 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 6A | 300kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) |