Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,078 In Stock | 1 : ¥78.47000 Cut Tape (CT) 500 : ¥51.10524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 0.78V | 34.2V | 1.2A | 750kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
2,493 In Stock | 1 : ¥62.06000 Cut Tape (CT) 2,500 : ¥41.74624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 5.5V | 0.8V | 4.68V | 3A | 500kHz, 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |