Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,319 In Stock | 1 : ¥18.02000 Cut Tape (CT) 3,000 : ¥8.22954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 6V | 0.6V | 6V | 600mA, 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
4,786 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.95453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 6V | 0.9V | 6V | 600mA | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
2,695 In Stock | 1 : ¥37.91000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 36V | 5V | - | 3A | 200kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 |