Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,798 In Stock | 1 : ¥10.97000 Cut Tape (CT) 3,000 : ¥4.65180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 3.85V | 6A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | VQFN016V3030 | ||
8,244 In Stock 25,000 Factory | 1 : ¥29.92000 Cut Tape (CT) 2,500 : ¥9.96815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 16V | 3V | 15V | 2A | 1.2MHz ~ 1.8MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 35-WFBGA, WLBGA | 35-WLP (2.83x2.03) |