Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,980 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 1.4MHz, 1.6MHz, 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 15-UFBGA, DSBGA | 15-DSBGA | ||
6,442 In Stock | 1 : ¥43.84000 Cut Tape (CT) 250 : ¥30.61864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 5.5V | 5V | 16V | 3.8A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-XFBGA, DSBGA | 16-DSBGA | ||
3,584 In Stock | 1 : ¥65.97000 Cut Tape (CT) 1,500 : ¥37.44027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 1.2A, 2A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) |