Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,245 In Stock 312,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.24169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
500 In Stock | 1 : ¥53.05000 Cut Tape (CT) 500 : ¥33.20984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 36V | 0.8V | 36V | 5A | 350kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (4x5) |