Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,763 In Stock | 1 : ¥13.22000 Cut Tape (CT) 4,000 : ¥6.04480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.4V | 5.5V | 1A | 1MHz, 2.5MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-583 | SOT-583 | ||
9,483 In Stock 1,260 Factory | 1 : ¥33.07000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 3.3V | - | 6A | 2.1MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) |