Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,493 In Stock | 1 : ¥25.84000 Cut Tape (CT) 3,000 : ¥12.97459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 5.5V | 12A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-PowerVFQFN | 20-VQFN-HR (3x3) | ||
3,380 In Stock | 1 : ¥57.04000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 10A | 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 18-TFQFN Exposed Pad | 18-LQFN (3x3) | |||
1,908 In Stock | 1 : ¥59.03000 Cut Tape (CT) 3,000 : ¥33.37467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.8V | 5.5V | 0.3V | 3.34V | 20A | 2.2MHz, 4.4MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-PowerVFQFN | 32-QFN (5.5x5) |