Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,689 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 55V | 1.19V | 30V | 1.2A | 200kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
1,512 In Stock 8,330 Factory | 1 : ¥44.55000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 2V | 36V | 3V (5V) | 6.5V | 6A | 2.1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 22-PowerWFQFN | 22-FC2QFN (4.25x4.25) |