Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,655 In Stock | 1 : ¥41.79000 Cut Tape (CT) 5,000 : ¥20.16591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2V | 17V | 0.6V | 6V | 40A | 600kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 36-PowerVFQFN | PG-IQFN-36-2 | |||
641 In Stock | 1 : ¥85.61000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 15V | 2.5V | 15V | 1.5A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) |