Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,312 In Stock | 1 : ¥95.81000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive, Isolation Capable | Push-Pull | Fixed | 1 | 2.8V | 17.5V | - | - | 1A | 20kHz ~ 250kHz | No | 0°C ~ 70°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
3,706 In Stock | 1 : ¥95.81000 Cut Tape (CT) 2,500 : ¥52.35022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive, Isolation Capable | Push-Pull | Fixed | 1 | 2.8V | 17.5V | - | - | 1A | 20kHz ~ 250kHz | No | 0°C ~ 70°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |