Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,406 In Stock | 1 : ¥84.23000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4V | 16V | 0.55V | 5.4V | 3A, 3A, 2A, 2A | 500kHz ~ 1.6MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 33-PowerFLGA Module | 33-LGA (7x7) | |||
0 In Stock Check Lead Time | 1 : ¥157.87000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 8V | 60V | 10V (12V) | 50V | 7.42A | 1MHz | Yes | -40°C ~ 115°C (TJ) | Surface Mount | 108-BLGA Module | 108-LGA (14x10) |