Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,422 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 0.8V | 28V | 5A | 200kHz ~ 1.1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
646 In Stock | 1 : ¥84.23000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4V | 16V | 0.55V | 5.4V | 2A, 3A | 500kHz ~ 1.6MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 33-PowerFLGA Module | 33-LGA (7x7) |