Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,533 In Stock | 1 : ¥11.05000 Cut Tape (CT) 250 : ¥7.21788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,861 In Stock | 1 : ¥85.61000 Cut Tape (CT) 2,500 : ¥46.76920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 15V | 2.5V | 15V | 1.5A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
103 In Stock | 1 : ¥119.12000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 18V | 2V | 18V | 2A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x5) |