Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥126.24000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 3V | 20V | 0.4V | 16.6V | 12A | 2MHz | Yes | -40°C ~ 125°C | Surface Mount | 64-LFBGA | 64-BGA (7x7) | ||
982 In Stock | 1 : ¥57.38000 Cut Tape (CT) 500 : ¥37.39568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Negative | Buck, Boost, Charge Pump, Flyback | Adjustable | 1 | 2.5V | 16V | -2.5V | -38V | 340mA (Switch) | - | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) |