Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
912 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥39.51382 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |