Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.4V4.2V
Voltage - Input (Max)
5.5V18V
Voltage - Output (Min/Fixed)
0.6V0.8V
Voltage - Output (Max)
4V7V
Current - Output
2A3A
Frequency - Switching
740kHz2.2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-PowerVFDFNSOT-563, SOT-666
Supplier Device Package
8-VSON-HR (2x1.5)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 563
AP62200Z6-7
IC REG BUCK ADJ 2A SOT563
Diodes Incorporated
22,335
In Stock
1,413,000
Factory
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.02712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-563, SOT-666
SOT-563
8-VSON-HR
TPS62823DLCT
IC REG BUCK ADJ 3A 8VSON
Texas Instruments
1,628
In Stock
1 : ¥15.84000
Cut Tape (CT)
250 : ¥10.74632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.6V
4V
3A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerVFDFN
8-VSON-HR (2x1.5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.