Voltage Regulators - DC DC Switching Regulators

Results: 8
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
3.8V4.5V
Voltage - Input (Max)
24V28V30V32V
Voltage - Output (Min/Fixed)
0.596V0.8V1.2V5V
Voltage - Output (Max)
12V16V22V28V31V-
Current - Output
2A3A3.5A
Frequency - Switching
200kHz ~ 2.2MHz400kHz450kHz500kHz1.1MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
13-PowerVFDFNSOT-23-6 Thin, TSOT-23-6SOT-583
Supplier Device Package
SOT-23-THINSOT-583TSOT-23-6V-DFN3020-13 (Type A)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AP6335xDV-7
AP63357DV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
143,420
In Stock
57,000
Factory
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥2.99135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
AP6320x
AP63205WU-7
IC REG BUCK 5V 2A TSOT23-6
Diodes Incorporated
52,369
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.74612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
5V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
AP6320x
AP63201WU-7
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
24,401
In Stock
150,000
Factory
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.84360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
1.2V
12V
2A
500kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TPS62933FDRLR
TPS62932DRLR
IC REG BUCK ADJ 2A SOT583
Texas Instruments
5,225
In Stock
1 : ¥7.65000
Cut Tape (CT)
4,000 : ¥3.24560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-583
SOT-583
SOT-23-Thin
TPS54302DDCR
IC REG BUCK ADJ 3A SOT23
Texas Instruments
19,486
In Stock
1 : ¥10.20000
Cut Tape (CT)
3,000 : ¥4.32769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
0.596V
28V
3A
400kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT-23-Thin
TPS56339DDCR
IC REG BUCK ADJ 3A SOT23
Texas Instruments
6,332
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.48260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.8V
16V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TPS62933FDRLR
TPS62933PDRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
2,413
In Stock
1 : ¥8.50000
Cut Tape (CT)
4,000 : ¥3.60622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
3A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-583
SOT-583
TPS62933ODRLR
TPS62933ODRLR
IC REG BUCK ADJ 3A SOT583
Texas Instruments
509
In Stock
1 : ¥8.50000
Cut Tape (CT)
4,000 : ¥3.60622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
30V
0.8V
22V
3A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
SOT-583
SOT-583
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.