Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,979 In Stock | 1 : ¥38.77000 Cut Tape (CT) 3,000 : ¥19.47056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 6A | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
0 In Stock Check Lead Time | 1 : ¥129.71000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 4A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad, 28 Leads | 32-LQFN (6x4) | |||
16,206 In Stock | 1 : ¥49.92000 Cut Tape (CT) 1,500 : ¥28.32098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.6V | 18V | 6A | 200kHz ~ 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |