Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,063 In Stock | 1 : ¥55.60000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.778V | 42V | 1.5A | 200kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
2,631 In Stock | 1 : ¥101.41000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) |