AP64100QSP-13 | |
---|---|
DigiKey Part Number | 31-AP64100QSP-13TR-ND - Tape & Reel (TR) 31-AP64100QSP-13CT-ND - Cut Tape (CT) 31-AP64100QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64100QSP-13 |
Description | IC REG BUCK ADJUSTABLE 1A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 500kHz, 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.90100 | ¥119.01 |
25 | ¥11.29240 | ¥282.31 |
100 | ¥9.27700 | ¥927.70 |
250 | ¥8.67220 | ¥2,168.05 |
500 | ¥7.66384 | ¥3,831.92 |
1,000 | ¥6.05047 | ¥6,050.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.64708 | ¥22,588.32 |
8,000 | ¥5.36473 | ¥42,917.84 |
12,000 | ¥5.16305 | ¥61,956.60 |