Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2.7V4.4V
Voltage - Input (Max)
20V30V
Voltage - Output (Min/Fixed)
2V2.7V
Voltage - Output (Max)
24V75V (Switch)
Current - Output
370mA (Switch)1A
Frequency - Switching
250kHz ~ 2MHz500kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-WFQFN Exposed Pad
Supplier Device Package
8-MSOP16-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
MCP16311-E/MS
IC REG BUCK ADJ 1A 8MSOP
Microchip Technology
11,165
In Stock
1 : ¥15.22000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.4V
30V
2V
24V
1A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-QFN EP
LT3571IUD#TRPBF
IC REG BOOST ADJ 370MA 16QFN
Analog Devices Inc.
20,023
In Stock
1 : ¥60.70000
Cut Tape (CT)
2,500 : ¥33.15141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
20V
2.7V
75V (Switch)
370mA (Switch)
250kHz ~ 2MHz
No
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.