Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232,831 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.79699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 1V | 5V | 1A | 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type J) | ||
2,070 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.8V | 5.5V | 1.8V | 5V | 400mA | 4Hz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-XFBGA, DSBGA | 12-DSBGA (1.46x1.11) | ||
1,672 In Stock | 1 : ¥23.04000 Cut Tape (CT) 250 : ¥15.64428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.6V | 6V | 1.6V | 17V | 1.5A (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) |