Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up, Step-Up/Step-Down
Topology
BoostBoost, SEPIC
Output Type
AdjustableTransistor Driver
Voltage - Input (Min)
2.7V2.8V
Voltage - Input (Max)
20V60V
Voltage - Output (Min/Fixed)
2.7V-
Voltage - Output (Max)
75V (Switch)150V (Switch)
Current - Output
370mA (Switch)1.5A (Switch)
Frequency - Switching
100kHz ~ 500kHz250kHz ~ 2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad16-WFQFN Exposed Pad
Supplier Device Package
16-MSOP-EP16-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 MSOP EP Top
LT8365EMSE#TRPBF
IC REG BST SEPIC TRAN DRV 16MSOP
Analog Devices Inc.
381
In Stock
1 : ¥52.54000
Cut Tape (CT)
2,500 : ¥28.68657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Transistor Driver
1
2.8V
60V
-
150V (Switch)
1.5A (Switch)
100kHz ~ 500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
16-QFN EP
LT3571IUD#TRPBF
IC REG BOOST ADJ 370MA 16QFN
Analog Devices Inc.
20,023
In Stock
1 : ¥60.70000
Cut Tape (CT)
2,500 : ¥33.15141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
20V
2.7V
75V (Switch)
370mA (Switch)
250kHz ~ 2MHz
No
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.