Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Max)
42V60V
Voltage - Output (Min/Fixed)
0.765V0.9V
Voltage - Output (Max)
34V54V
Current - Output
600mA3.5A
Frequency - Switching
500kHz ~ 2.2MHz550kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
24-WFQFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
24-TQFN (4x5)SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
436
In Stock
1 : ¥46.16000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
54V
3.5A
500kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-WFQFN Exposed Pad
24-TQFN (4x5)
SOT-23-Thin
LM2842XQMKX/NOPB
IC REG BUCK ADJ 600MA SOT23
Texas Instruments
2,952
In Stock
1 : ¥32.47000
Cut Tape (CT)
3,000 : ¥16.30732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
0.765V
34V
600mA
550kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.