Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,892 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.65033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative (Dual Rail) | Charge Pump | Adjustable | 2 - Dual | 2.7V | 5.5V | -5V, 1.5V | -1.5V, 5V | 250mA | 1.7MHz ~ 2.3MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
20,534 In Stock | 1 : ¥13.09000 Cut Tape (CT) 5,000 : ¥9.77645 Tape & Reel (TR) 1 : ¥12.84000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 4.5V | 20V | 4.5V | 40V (Switch) | 500mA (Switch) | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) |