Voltage Regulators - DC DC Switching Regulators

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Number of Outputs
13
Voltage - Input (Min)
2.5V3.5V4V4.5V
Voltage - Input (Max)
5.5V18V36V40V
Voltage - Output (Min/Fixed)
0.6V0.8V1V1.25V2.5V
Voltage - Output (Max)
16V18V20V32.4V34.2V
Current - Output
250mA1A3A, 2A4A (Switch)6A
Frequency - Switching
300kHz ~ 1MHz300kHz ~ 2.2MHz350kHz ~ 2.2MHz1.3MHz-
Synchronous Rectifier
NoYes
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-WFDFN Exposed Pad10-VFDFN Exposed Pad, CSP12-WFQFN Exposed Pad, CSP30-WFQFN Exposed Pad40-VFQFN Exposed Pad
Supplier Device Package
8-DFN (3x2)10-LFCSP-WD (3x3)12-LFCSP-WQ (3x3)30-WQFN (6x4)40-VQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40-VQFN Exposed pad
TPS65251RHAR
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Texas Instruments
3,128
In Stock
1 : ¥37.77000
Cut Tape (CT)
2,500 : ¥18.95752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Adjustable
3
4.5V
18V
0.8V
18V
3A, 2A
300kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
12 LFCSP
ADP2442ACPZ-R7
IC REG BUCK ADJ 1A 12LFCSP
Analog Devices Inc.
6,910
In Stock
1 : ¥56.45000
Cut Tape (CT)
1,500 : ¥29.81139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
36V
0.6V
32.4V
1A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFQFN Exposed Pad, CSP
12-LFCSP-WQ (3x3)
30-WQFN
LM73606QRNPTQ1
IC REG BUCK ADJ 6A 30WQFN
Texas Instruments
1,192
In Stock
1 : ¥70.99000
Cut Tape (CT)
250 : ¥50.69412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
36V
1V
34.2V
6A
350kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
30-WFQFN Exposed Pad
30-WQFN (6x4)
10-LFCSP-WD
ADP1614ACPZ-1.3-R7
IC REG BOOST ADJ 4A 10LFCSP
Analog Devices Inc.
4,110
In Stock
1 : ¥29.16000
Cut Tape (CT)
1,500 : ¥15.38652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
20V
4A (Switch)
1.3MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
8-DFN
LT3470AIDDB#TRPBF
IC REG BUCK ADJ 250MA 8DFN
Analog Devices Inc.
7,028
In Stock
1 : ¥69.29000
Cut Tape (CT)
2,500 : ¥39.17898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
1.25V
16V
250mA
-
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x2)
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.