Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,817 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥7.62715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.5V | 4.5V | 2.5V | 5.5V | 6A (Switch) | 1.15MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 7-VFQFN | 7-VQFN-HR (2x2) | ||
2,698 In Stock | 1 : ¥32.13000 Cut Tape (CT) 2,500 : ¥16.13602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 1A | Up to 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |