AP1501-50K5G-13

DigiKey Part Number
AP1501-50K5G-13DITR-ND - Tape & Reel (TR)
AP1501-50K5G-13DICT-ND - Cut Tape (CT)
AP1501-50K5G-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1501-50K5G-13
Description
IC REG BUCK 5V 3A TO263-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
AP1501-50K5G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.61000¥22.61
10¥20.30900¥203.09
25¥19.15840¥478.96
100¥16.32230¥1,632.23
250¥15.32632¥3,831.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥13.41068¥10,728.54
1,600¥11.11168¥17,778.69
2,400¥10.34534¥24,828.82
5,600¥9.96217¥55,788.15
Manufacturers Standard Package