LM2576HVT-ADJ/LB03

DigiKey Part Number
LM2576HVT-ADJ/LB03-ND
Manufacturer
Manufacturer Product Number
LM2576HVT-ADJ/LB03
Description
IC REG BUCK ADJ 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2576HVT-ADJ/LB03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
57V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.51000¥93.51
10¥63.79300¥637.93
25¥56.01280¥1,400.32
100¥47.19450¥4,719.45
250¥43.38816¥10,847.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.