Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Texas InstrumentsVishay Siliconix
Series
-DCS-Control™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
2.3V3V
Voltage - Input (Max)
6V28V
Voltage - Output (Min/Fixed)
0.6V1.8V
Voltage - Output (Max)
20V-
Current - Output
1.2A8A
Frequency - Switching
300kHz ~ 1MHz2MHz
Package / Case
8-WFDFN Exposed Pad24-PowerWFQFN
Supplier Device Package
8-WSON (2x2)PowerPAK® MLP44-24
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Sic43x
SIC438BED-T1-GE3
IC REG BUCK ADJ 8A POWERPAK
Vishay Siliconix
19,616
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥9.77640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
8A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
8 WSON
TPS62081DSGR
IC REG BUCK 1.8V 1.2A 8WSON
Texas Instruments
5,367
In Stock
1 : ¥13.94000
Cut Tape (CT)
3,000 : ¥5.86584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
6V
1.8V
-
1.2A
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.