RT8299AZSP

DigiKey Part Number
1028-1295-2-ND - Tape & Reel (TR)
1028-1295-1-ND - Cut Tape (CT)
1028-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8299AZSP
Description
IC REG BUCK ADJUSTABLE 3A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8299AZSP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.42000¥8.42
10¥7.54900¥75.49
25¥7.16440¥179.11
100¥5.88510¥588.51
250¥5.50104¥1,375.26
500¥4.86128¥2,430.64
1,000¥3.83787¥3,837.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.58201¥8,955.02
5,000¥3.40292¥17,014.60
12,500¥3.27498¥40,937.25
25,000¥3.17264¥79,316.00
Manufacturers Standard Package