Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,858 In Stock | 1 : ¥24.82000 Cut Tape (CT) 5,000 : ¥11.97951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 13V | 0.8V | 16V | 21A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 13-PowerVFQFN | 13-QFN (3x4) | ||
4,469 In Stock | 1 : ¥51.52000 Cut Tape (CT) 3,000 : ¥28.12849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 2.7V | 36V | 0.8V | 22V | 16A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 26-PowerVFQFN | 26-VQFN-HR (4x3.5) | ||
11,908 In Stock 764,000 Factory | 1 : ¥11.73000 Cut Tape (CT) 4,000 : ¥4.97538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 2A | 100kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP |