Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,753 In Stock | 1 : ¥39.53000 Cut Tape (CT) 2,500 : ¥29.22293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.5V | 16V | -1.265V | -38V | 250mA | 2.7MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,443 In Stock | 1 : ¥45.74000 Cut Tape (CT) 1,500 : ¥24.16165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.85V | 15V | Vin-39V | - | 2.4A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |