Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,060 In Stock | 1 : ¥57.04000 Tube | - | Tube | Active | Step-Up | Positive and Negative (Dual Rail) | Boost, Charge Pump | Adjustable | 2 | 2.4V | 15V | ±1.25V | ±40V | 180mA (Switch), 320mA (Switch) | - | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,792 In Stock 400 Factory | 1 : ¥137.46000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 3V | 5.5V | 1.1V (1.5V, 2.5V, 3.3V) | 5.5V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
3,384 In Stock | 1 : ¥131.09000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 40V | 2.7V | 40V | 1A, 2A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
2,777 In Stock | 1 : ¥33.83000 Cut Tape (CT) 3,000 : ¥15.80164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) |