Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,527 In Stock | 1 : ¥73.54000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 4.5V | 2.25V | 5.25V | 1.5A (Switch) | 100kHz ~ 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
464 In Stock | 1 : ¥59.68000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.6V | 5.5V | 0.613V | 5.5V | 600mA | 1.7MHz ~ 2.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |