Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
HimalayaSIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
4V4.5V
Voltage - Input (Max)
40V60V
Voltage - Output (Min/Fixed)
0.8V0.9V
Voltage - Output (Max)
28V54V
Current - Output
3.5A5A
Frequency - Switching
200kHz ~ 2.2MHz200kHz ~ 2.5MHz
Synchronous Rectifier
NoYes
Package / Case
10-WDFN Exposed Pad20-WQFN Exposed Pad
Supplier Device Package
10-WSON (4x4)20-TQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,463
In Stock
1 : ¥81.69000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
54V
5A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WQFN Exposed Pad
20-TQFN (5x5)
10-WFDFN Exp Pkg
LMR14030SQDPRTQ1
IC REG BUCK ADJ 3.5A 10WSON
Texas Instruments
437
In Stock
1 : ¥34.26000
Cut Tape (CT)
250 : ¥23.88940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
0.8V
28V
3.5A
200kHz ~ 2.5MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
376
In Stock
1 : ¥108.47000
Cut Tape (CT)
2,500 : ¥40.96307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
54V
-
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WQFN Exposed Pad
20-TQFN (5x5)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.