Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,892 In Stock | 1 : ¥56.24000 Cut Tape (CT) 2,500 : ¥31.81196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 0.9V | 10V | -0.9V | -10V (Switch) | 550mA (Switch) | 1.4MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,348 In Stock | 1 : ¥86.20000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 2.625V | 5.5V | 0.8V | 5V | 1.25A | 1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
9,272 In Stock | 1 : ¥67.41000 Cut Tape (CT) 500 : ¥42.41316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, SEPIC | Adjustable | 1 | 3V | 40V | 1.6V, -0.8V | 60V (Switch) | 1A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |