Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Vishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
3V4V
Voltage - Input (Max)
20V28V
Voltage - Output (Max)
19.8V20V
Current - Output
5A12A
Frequency - Switching
300kHz ~ 1MHz1MHz
Package / Case
24-PowerWFQFN24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)PowerPAK® MLP44-24
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Sic43x
SIC437AED-T1-GE3
IC REG BUCK ADJ 12A POWERPAK
Vishay Siliconix
5,499
In Stock
1 : ¥23.29000
Cut Tape (CT)
3,000 : ¥11.68751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
12A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
24 QFN
LTC3605AEUF#PBF
IC REG BUCK ADJ 5A 24QFN
Analog Devices Inc.
1,000
In Stock
1 : ¥91.38000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
20V
0.6V
19.8V
5A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-WFQFN Exposed Pad
24-QFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.